
144564 | |
|---|---|
DigiKey Part Number | 2267-144564-ND |
Manufacturer | |
Manufacturer Product Number | 144564 |
Description | B401 7X10 ANSI BLK,YEL/WHT N.O.R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Yellow Legend, White Background Caution. N.O.R.M. Naturally Occurring Radioactive Material |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Yellow Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Caution. N.O.R.M. Naturally Occurring Radioactive Material | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,098.66000 | ₹1,098.66 |