
144642 | |
|---|---|
DigiKey Part Number | 2267-144642-ND |
Manufacturer | |
Manufacturer Product Number | 144642 |
Description | B302 7X10 ANSI BLK,RED,YEL/WHT H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black, Red and Yellow Legend, White Background Danger. Hazardous Waste Storage Area. Unauthorized Persons Keep Out |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Red and Yellow Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Hazardous Waste Storage Area. Unauthorized Persons Keep Out | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹996.16000 | ₹996.16 |