
144730 | |
|---|---|
DigiKey Part Number | 2267-144730-ND |
Manufacturer | |
Manufacturer Product Number | 144730 |
Description | B120 7X10 ANSI RED,BLK,YEL/WHT O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black, Red and Yellow Legend, White Background Open Hole Stay Clear. Fall Will Result In Severe Injury Or Death |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Red and Yellow Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Fiberglass | |
Label Type | Open Hole Stay Clear. Fall Will Result In Severe Injury Or Death | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,999.66000 | ₹2,999.66 |