MFR Recommended



145477 | |
|---|---|
DigiKey Part Number | 2267-145477-ND |
Manufacturer | |
Manufacturer Product Number | 145477 |
Description | BRADYGLO EXIT SIGN 100' SNGL TBA |
Customer Reference | |
Detailed Description | Plastic Red Exit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
For Use With/Related Products | Warning | |
Material | Plastic | |
Label Type | Exit | |
Label Size | 17.25" L x 9.50" W (438.2mm x 241.3mm) | |
Shelf Life | - | |
Shelf Life Start | - |
