


145510 | |
|---|---|
DigiKey Part Number | 2267-145510-ND |
Manufacturer | |
Manufacturer Product Number | 145510 |
Description | BRADYGLO EXIT UL SGN 50' SNGL BR |
Customer Reference | |
Detailed Description | Aluminum Red Exit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Exit | |
Label Size | 15.50" L x 8.50" W (393.7mm x 215.9mm) | |
Shelf Life | - | |
Shelf Life Start | - |