



145896 | |
|---|---|
DigiKey Part Number | 2267-145896-ND |
Manufacturer | |
Manufacturer Product Number | 145896 |
Description | B946 SIZE 1HV YEL/RED/BLK/ORG HP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Orange |
Series | Color - Legend Black, Red, Yellow |
Packaging Bulk | Length 24.000" (609.60mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications General | Mounting Type Adhesive, Permanent |
Application Specifics Notice | Outside Pipe Diameter (Max) 8.000" (203.20mm) |
Arrangement Text Only | Shape Rectangle |
Legend (Text) Ammonia | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,325.81000 | ₹3,325.81 |