



149630 | |
|---|---|
DigiKey Part Number | 2267-149630-ND |
Manufacturer | |
Manufacturer Product Number | 149630 |
Description | 2" X 100' B543 THICK BLK/YEL FLO |
Customer Reference | |
Detailed Description | 1.20" L x 2.00" W (30.4mm x 50.8mm) Black, Yellow Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black, Yellow | |
For Use With/Related Products | Warning | |
Label Size | 1.20" L x 2.00" W (30.4mm x 50.8mm) | |
Material | - | |
Label Type | Marking Tapes |
