149846
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

149846

DigiKey Part Number
2267-149846-ND
Manufacturer
Manufacturer Product Number
149846
Description
6.5"X1" B921 SOLAR MAIN AC DISC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Safety: Warning
Arrangement
Text Only
Legend (Text)
Main Photo Voltaic System AC Disconnect
Legend (Symbol Only)
No Symbol
Color - Background
Reflective
Color - Legend
Red
Length
6.500" (165.10mm) 6 1/2"
Width
1.000" (25.40mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Acrylic
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Abrasion Resistant
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,267.58000₹7,267.58
Manufacturers Standard Package