



150773 | |
|---|---|
DigiKey Part Number | 2267-150773-ND |
Manufacturer | |
Manufacturer Product Number | 150773 |
Description | I7100 PRINTER 300D, FULL ESD - U |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Direct and Transfer 300 dpi, Cutter, PC, Print Speed 5.9"/s, Print Width 4.16", USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Direct and Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Cutter, PC, Print Speed 5.9"/s, Print Width 4.16", USB | |
Includes | Power Cords, Ribbon, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,02,761.31000 | ₹3,02,761.31 |
