


151254 | |
|---|---|
DigiKey Part Number | 2267-151254-ND |
Manufacturer | |
Manufacturer Product Number | 151254 |
Description | B302,1.5"X3",LO POINT,5 SH/PK(25 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Lockout Point |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | Lockout Point | |
Label Size | 3.00" L x 1.50" W (76.2mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,030.52000 | ₹2,030.52 |