
152064 | |
|---|---|
DigiKey Part Number | 2267-152064-ND |
Manufacturer | |
Manufacturer Product Number | 152064 |
Description | ONE WAY 3D FLOOR SIGN - BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.00" L x 14.30" W (609.6mm x 363.2mm) White Legend, Blue Background Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Blue Background | |
For Use With/Related Products | - | |
Label Size | 24.00" L x 14.30" W (609.6mm x 363.2mm) | |
Material | Vinyl | |
Label Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,615.27000 | ₹6,615.27 |