


152119 | |
|---|---|
DigiKey Part Number | 2267-152119-ND |
Manufacturer | |
Manufacturer Product Number | 152119 |
Description | 4" X 100' B505 YELLOW COLD FLOOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1.20" L x 4.00" W (30.4mm x 101.6mm) Yellow Polyester Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
For Use With/Related Products | General | |
Label Size | 1.20" L x 4.00" W (30.4mm x 101.6mm) | |
Material | Polyester | |
Label Type | Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,138.29000 | ₹13,138.29 |