1550-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 10
Unit Price: ₹575.89000
Datasheet
1550-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1550-3
1520-F
1520-D

1550-3

DigiKey Part Number
2267-1550-3-ND
Manufacturer
Manufacturer Product Number
1550-3
Description
B946 N&L BLK/YEL 1550-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Pipe
Application Specifics
Directionality
Arrangement
Symbol and Text
Legend (Text)
Black Liquor
Legend (Symbol Only)
Directional Arrow
Color - Background
Yellow
Color - Legend
Black
Length
30.000' (914.40cm)
Width
12.000" (304.80mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
2.500" (63.50mm)
Outside Pipe Diameter (Min)
6.000" (152.40mm)
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant, Weather Resistant
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹763.19000₹763.19
Manufacturers Standard Package