
15549 | |
|---|---|
DigiKey Part Number | 2267-15549-ND |
Manufacturer | |
Manufacturer Product Number | 15549 |
Description | ROLL FORM PIPE MARKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Directionality | |
Arrangement | Symbol and Text | |
Legend (Text) | Lime Mud | |
Legend (Symbol Only) | Directional Arrow | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 30.000' (914.40cm) | |
Width | 12.000" (304.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | 0.250" (6.35mm) | |
Outside Pipe Diameter (Min) | 6.000" (152.40mm) | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Weather Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53,953.23000 | ₹53,953.23 |