


1600-7 | |
|---|---|
DigiKey Part Number | 2267-1600-7-ND |
Manufacturer | |
Manufacturer Product Number | 1600-7 |
Description | ALUMINUM EMBOSSED NUMBERS & LETT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Orange | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | - | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,309.21000 | ₹1,309.21 |