


1600-9 | |
|---|---|
DigiKey Part Number | 2267-1600-9-ND |
Manufacturer | |
Manufacturer Product Number | 1600-9 |
Description | ALUMINUM EMBOSSED NUMBERS & LETT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Silver 9 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Silver | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | 9 | |
Label Size | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,480.73000 | ₹1,480.73 |