


1600-C | |
|---|---|
DigiKey Part Number | 2267-1600-C-ND |
Manufacturer | |
Manufacturer Product Number | 1600-C |
Description | ALUMINUM EMBOSSED NUMBERS & LETT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Yellow |
Category | Color Yellow |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Aluminum |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,480.73000 | ₹1,480.73 |