
170207 | |
|---|---|
DigiKey Part Number | 2267-170207-ND |
Manufacturer | |
Manufacturer Product Number | 170207 |
Description | B401, 10X7, NOTICE, SOCIAL DISTA |
Customer Reference | |
Detailed Description | Plastic Black Legend, White Background Notice. Social distancing. Maintain about 6ft. (2m) distance. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Plastic | |
Label Type | Notice. Social distancing. Maintain about 6ft. (2m) distance. | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |