
170272 | |
|---|---|
DigiKey Part Number | 2267-170272-ND |
Manufacturer | |
Manufacturer Product Number | 170272 |
Description | B555, 10X14 REDUCE DISEASE |
Customer Reference | |
Detailed Description | Aluminum Black Legend, White Background Reduce disease transmission. Stop the spread of germs by washing hands properly. Stop germs from transferring onto clean hands… |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Reduce disease transmission. Stop the spread of germs by washing hands properly. Stop germs from transferring onto clean hands… | |
Label Size | 10.00" L x 14.00" W (254.0mm x 355.6mm) |