
170338 | |
|---|---|
DigiKey Part Number | 2267-170338-ND |
Manufacturer | |
Manufacturer Product Number | 170338 |
Description | B401, 7X10, RISK MASK |
Customer Reference | |
Detailed Description | Plastic Black Legend, White Background Warning. COVID-19. Risk of infection beyond this point. Please wear a mask. |
Datasheet | Datasheet |
Category | Color Black Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Plastic |
Packaging Bulk | Label Type Warning. COVID-19. Risk of infection beyond this point. Please wear a mask. |
Part Status Obsolete | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |