10.00" L x 4.00" W (254.0mm x 101.6mm) Yellow Polyester Floor Sign
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00" L x 4.00" W (254.0mm x 101.6mm) Yellow Polyester Floor Sign
93275
175651

175657

DigiKey Part Number
2267-175657-ND
Manufacturer
Manufacturer Product Number
175657
Description
4" X 10" B514 YLW FLOOR ARROWS 2
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
10.00" L x 4.00" W (254.0mm x 101.6mm) Yellow Polyester Floor Sign
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Yellow
For Use With/Related Products
General
Label Size
10.00" L x 4.00" W (254.0mm x 101.6mm)
Material
Polyester
Label Type
Floor Sign
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,547.13000₹7,547.13
Manufacturers Standard Package