
178458 | |
|---|---|
DigiKey Part Number | 2267-178458-ND |
Manufacturer | |
Manufacturer Product Number | 178458 |
Description | GLOW-IN-THE-DARK CONFORMABLE MAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive White 1.00" (25.40mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | White | |
Usage | - | |
Temperature Range | -20°F ~ 122°F (-29°C ~ 50°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,718.40000 | ₹25,718.40 |