
178567 | |
|---|---|
DigiKey Part Number | 2267-178567-ND |
Manufacturer | |
Manufacturer Product Number | 178567 |
Description | V2200 W/USB-C 3M COILED CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Handheld |
Category | Light Source Integrated (Red) |
Manufacturer Brady Corporation | Sensor Type CMOS |
Packaging Bulk | Mounting Type Handheld |
Part Status Active | Termination Style Cable with Connector |
Type Multi Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Resolution 1.2MP, 1280 x 960 (1,228,800 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,295.57000 | ₹23,295.57 |