



23262 | |
|---|---|
DigiKey Part Number | 2267-23262-ND |
Manufacturer | |
Manufacturer Product Number | 23262 |
Description | 1-1/2" RND., PLBG 051 THRU 075 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brass Black Legend, Brass Background PLBG (Plumbing) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Brass Background | |
For Use With/Related Products | - | |
Material | Brass | |
Label Type | PLBG (Plumbing) | |
Label Size | 38.10mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,124.30000 | ₹5,124.30 |