
25260 | |
---|---|
DigiKey Part Number | 2267-25260-ND |
Manufacturer | |
Manufacturer Product Number | 25260 |
Description | B401 7X10 RED/BLK/WHT DANGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Laser Radiation Avoid Eye Or Skin Exposure To Direct Or Scattered Radiation Clas | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹975.25000 | ₹975.25 |