
29082 | |
|---|---|
DigiKey Part Number | 2267-29082-ND |
Manufacturer | |
Manufacturer Product Number | 29082 |
Description | B555 10X14 GRN/WHT EMERGENCY SHO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum White Legend, Green Background Emergency Shower And Eye Wash |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | For Use With/Related Products Emergency |
Series | Material Aluminum |
Packaging Bulk | Label Type Emergency Shower And Eye Wash |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,976.12000 | ₹2,976.12 |