



2HT-750-2-BK-S | |
|---|---|
DigiKey Part Number | 2267-2HT-750-2-BK-S-ND |
Manufacturer | |
Manufacturer Product Number | 2HT-750-2-BK-S |
Description | SLEEVE, 0.75 IN DIA X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 2.00" W x 1.25" H (50.8mm x 31.8mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 1.25" H (50.8mm x 31.8mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) |
Manufacturer Brady Corporation | Color Black |
Series | Material Polyvinylidene Fluoride (PVDF) |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58,028.19000 | ₹58,028.19 |