



2HX-187-2.3-YL | |
|---|---|
DigiKey Part Number | 2267-2HX-187-2.3-YL-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-187-2.3-YL |
Description | SLEEVE, 0.187 IN DIA X 2.3 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.30" W x 0.19" Dia (58.4mm x 4.8mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm) |
Datasheet | Datasheet |
Category | Label Size 2.30" W x 0.19" Dia (58.4mm x 4.8mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm) |
Manufacturer Brady Corporation | Color Yellow |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,35,668.33000 | ₹2,35,668.33 |