



2HX-250-2-BL-4 | |
|---|---|
DigiKey Part Number | 2267-2HX-250-2-BL-4-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-250-2-BL-4 |
Description | 2HX-250-2-BL-4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable, Two-Sided Label 0.50" W x 0.44" L (12.7mm x 11.2mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable, Two-Sided |
Manufacturer Brady Corporation | Label Size 0.50" W x 0.44" L (12.7mm x 11.2mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm) |
Series | Color Blue |
Packaging Bulk | Material Polyolefin |
Part Status Active | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,75,348.71000 | ₹1,75,348.71 |