



2HX-500-2-WT-2 | |
|---|---|
DigiKey Part Number | 2267-2HX-500-2-WT-2-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-500-2-WT-2 |
Description | SLEEVE, 0.5 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.50" Dia (25.4mm x 12.7mm); Cable O.D. 0.25" ~ 0.45" (6.4mm ~ 11.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.50" Dia (25.4mm x 12.7mm); Cable O.D. 0.25" ~ 0.45" (6.4mm ~ 11.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95,888.39000 | ₹95,888.39 |