



2HX-750-2-GR-3 | |
|---|---|
DigiKey Part Number | 2267-2HX-750-2-GR-3-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-750-2-GR-3 |
Description | SLEEVE, 0.75 IN DIA X 0.67 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green Heat Shrinkable, Two-Sided Label 0.67" W x 1.25" H (17.0mm x 31.8mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Two-Sided | |
Label Size | 0.67" W x 1.25" H (17.0mm x 31.8mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) | |
Color | Green | |
Material | Polyolefin | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83,529.43000 | ₹83,529.43 |