



2LSZH-2000-2-YL-S | |
|---|---|
DigiKey Part Number | 2267-2LSZH-2000-2-YL-S-ND |
Manufacturer | |
Manufacturer Product Number | 2LSZH-2000-2-YL-S |
Description | SLEEVE, 2 IN DIA X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" W x 3.17" H (50.8mm x 80.4mm); Cable O.D. 1.00" ~ 1.95" (25.4mm ~ 49.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 3.17" H (50.8mm x 80.4mm); Cable O.D. 1.00" ~ 1.95" (25.4mm ~ 49.5mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,252.47000 | ₹25,252.47 |