



3020-5 | |
|---|---|
DigiKey Part Number | 2267-3020-5-ND |
Manufacturer | |
Manufacturer Product Number | 3020-5 |
Description | BRADY 5" SELF ADHESIVE NUMBER 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Silver |
Series | Color - Legend Black, Glow, Green |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Width 3.000" (76.20mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Reflective Sheeting |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,573.34000 | ₹4,573.34 |