


30661 | |
|---|---|
DigiKey Part Number | 2267-30661-ND |
Manufacturer | |
Manufacturer Product Number | 30661 |
Description | INVENTORY LABEL-1-1/2IN BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Blue |
Category | Applications Barcoding |
Manufacturer Brady Corporation | Color - Background Blue |
Series | Diameter - Label 1.500" (38.10mm) |
Packaging Bulk | Material - Body Vinyl |
Part Status Active | For Use With/Related Products Embedded Thermal Printer |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,124.30000 | ₹5,124.30 |