


30668 | |
|---|---|
DigiKey Part Number | 2267-30668-ND |
Manufacturer | |
Manufacturer Product Number | 30668 |
Description | INVENTORY LABEL-3IN YELLOW PPR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Barcoding | |
Color - Background | Yellow | |
Length | - | |
Width | - | |
Diameter - Label | 3.000" (76.20mm) | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | Embedded Thermal Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,249.53000 | ₹10,249.53 |