3410-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3410-4
3400-3
3400-3

3410-4

DigiKey Part Number
2267-3410-4-ND
Manufacturer
Manufacturer Product Number
3410-4
Description
LABEL VINYL BLK/YEL "4" 1=78
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Alpha/Numeric
Arrangement
Text Only
Legend (Text)
4
Legend (Symbol Only)
No Symbol
Color - Background
Yellow
Color - Legend
Black
Length
0.500" (12.70mm)
Width
0.344" (8.74mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl Cloth
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant, UV Resistant, Weather Resistant
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹474.32000₹474.32
Manufacturers Standard Package