



3420-5 | |
|---|---|
DigiKey Part Number | 2267-3420-5-ND |
Manufacturer | |
Manufacturer Product Number | 3420-5 |
Description | B498 N&L BLK/YEL 3420-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Color - Legend Black |
Packaging Bulk | Length 0.750" (19.05mm) |
Part Status Active | Width 0.563" (14.30mm) |
Print Type Pre-Printed | Material - Body Vinyl Cloth |
Language English | Mounting Type Adhesive |
Applications General | Shape Rectangle |
Application Specifics Alpha/Numeric | Features Abrasion Resistant, Chemical Resistant, UV Resistant, Weather Resistant |
Arrangement Text Only | Base Product Number |
Legend (Text) 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹492.95000 | ₹492.95 |