
35315 | |
|---|---|
DigiKey Part Number | 2267-35315-ND |
Manufacturer | |
Manufacturer Product Number | 35315 |
Description | B946 14X10 BLK,ORG/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Non-Ionizing Radiation |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black, Orange |
Packaging Bulk | Length 14.000" (355.60mm) |
Part Status Active | Width 10.000" (254.00mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Facility | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) Warning. Excessive Radio Frequency Fields Authorized Personnel Only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,699.16000 | ₹2,699.16 |