
35319 | |
|---|---|
DigiKey Part Number | 2267-35319-ND |
Manufacturer | |
Manufacturer Product Number | 35319 |
Description | B555 14X10 BLK/ORG/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Orange Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Warning. Excessive Radio Frequency Fields Authorized Personnel Only | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,601.60000 | ₹2,601.60 |