
36304 | |
|---|---|
DigiKey Part Number | 2267-36304-ND |
Manufacturer | |
Manufacturer Product Number | 36304 |
Description | B946 1"X30YD GREEN PBT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fine Line Tape Adhesive Green 1.00" (25.40mm) X 90' (27.4m) 30 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Fine Line | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 90' (27.4m) 30 yds | |
Color | Green | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,421.90000 | ₹2,421.90 |