
36307 | |
|---|---|
DigiKey Part Number | 2267-36307-ND |
Manufacturer | |
Manufacturer Product Number | 36307 |
Description | ISO 14726 MARITIME TAPE 1" X 30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fine Line Tape Adhesive Gray 1.00" (25.40mm) X 90' (27.4m) 30 yds |
Datasheet | Datasheet |
Category | Tape Type Fine Line |
Manufacturer Brady Corporation | Width 1.00" (25.40mm) |
Series | Length 90' (27.4m) 30 yds |
Packaging Bulk | Color Gray |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,421.90000 | ₹2,421.90 |