
38478 | |
|---|---|
DigiKey Part Number | 2267-38478-ND |
Manufacturer | |
Manufacturer Product Number | 38478 |
Description | B555 14X10 BLK/RD/WH BILING/DNGR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Danger/Peligro. No Smoking/No Fumar |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Aluminum |
Packaging Bulk | Label Type Danger/Peligro. No Smoking/No Fumar |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,934.43000 | ₹2,934.43 |