
38760 | |
|---|---|
DigiKey Part Number | 2267-38760-ND |
Manufacturer | |
Manufacturer Product Number | 38760 |
Description | BILING/SAFT SAFETY SHOWER & EY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Green Legend, White Background Safety First Seguridad Primero. Safety Shower And Eyewash Station Ducha De Seguridad Y Estacion Para Lavar Los Ojos |
Datasheet | Datasheet |
Category | Color Black and Green Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Polyester |
Packaging Bulk | Label Type Safety First Seguridad Primero. Safety Shower And Eyewash Station Ducha De Seguridad Y Estacion Para Lavar Los Ojos |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,634.08000 | ₹1,634.08 |