



3PS-1500-2-WT | |
|---|---|
DigiKey Part Number | 2267-3PS-1500-2-WT-ND |
Manufacturer | |
Manufacturer Product Number | 3PS-1500-2-WT |
Description | SLEEVE, 1.5 IN DIA X 2 IN W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 2.43" H (50.8mm x 61.8mm); Cable O.D. 0.75" ~ 1.45" (19.1mm ~ 36.8mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 2.43" H (50.8mm x 61.8mm); Cable O.D. 0.75" ~ 1.45" (19.1mm ~ 36.8mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76,646.66000 | ₹76,646.66 |