



4002-B | |
|---|---|
DigiKey Part Number | 2267-4002-B-ND |
Manufacturer | |
Manufacturer Product Number | 4002-B |
Description | 4002-B AIR/BLU/STY B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Blue Background Air |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Blue Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Air | |
Label Size | 9.00" L x 0.88" W (228.6mm x 22.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹725.92000 | ₹725.92 |