



4058-D | |
|---|---|
DigiKey Part Number | 2267-4058-D-ND |
Manufacturer | |
Manufacturer Product Number | 4058-D |
Description | 4058-D FILTERED WATER/GRN/STY D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Filtered Water |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Green Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Filtered Water | |
Label Size | 21.00" L x 2.81" W (533.4mm x 71.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,360.20000 | ₹2,360.20 |