



4077-D | |
|---|---|
DigiKey Part Number | 2267-4077-D-ND |
Manufacturer | |
Manufacturer Product Number | 4077-D |
Description | 4077-D HIGH PRESSURE STEAM/YEL/S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background High Pressure Steam |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | High Pressure Steam | |
Label Size | 21.00" L x 2.81" W (533.4mm x 71.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,583.23000 | ₹1,583.23 |