
41219 | |
|---|---|
DigiKey Part Number | 2267-41219-ND |
Manufacturer | |
Manufacturer Product Number | 41219 |
Description | B555 10X14 GRN/BLK/WHT SAF FIRST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Green Legend, White Background Safety First. Safety Shower And Eyewash Station |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Green Legend, White Background | |
For Use With/Related Products | Safety | |
Material | Aluminum | |
Label Type | Safety First. Safety Shower And Eyewash Station | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,934.43000 | ₹2,934.43 |