



4152-C | |
|---|---|
DigiKey Part Number | 2267-4152-C-ND |
Manufacturer | |
Manufacturer Product Number | 4152-C |
Description | 4152-C WASTE WATER YEL/STY C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Waste Water | |
Label Size | 13.00" L x 2.00" W (330.2mm x 50.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,177.80000 | ₹2,177.80 |