
42234 | |
|---|---|
DigiKey Part Number | 2267-42234-ND |
Manufacturer | |
Manufacturer Product Number | 42234 |
Description | B946 HARD HAT LBL 2" DIA 4-UP WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | CPR First Aid Certified And trained | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Red | |
Color - Legend | White | |
Length | - | |
Width | - | |
Diameter - Label | 2.000" (50.80mm) | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | Self-Adhesive Edge | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,436.74000 | ₹1,436.74 |